


C0805C225M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C225M3RACTUCT-ND - Cut Tape (CT) 399-C0805C225M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M3RACTU |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.02400 | kr.30.24 |
| 50 | kr.2.31420 | kr.115.71 |
| 100 | kr.2.09540 | kr.209.54 |
| 500 | kr.1.72588 | kr.862.94 |
| 1.000 | kr.1.61163 | kr.1,611.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49107 | kr.3,727.67 |
| 5.000 | kr.1.41841 | kr.7,092.05 |
| 7.500 | kr.1.38202 | kr.10,365.15 |
| 12.500 | kr.1.34169 | kr.16,771.12 |
| 17.500 | kr.1.31810 | kr.23,066.75 |
| 25.000 | kr.1.29541 | kr.32,385.25 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

