
C0805C225K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-6951-2-ND - Tape & Reel (TR) 399-6951-1-ND - Cut Tape (CT) 399-6951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K8RACAUTO |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C225K4RACAUTO | KEMET | 22.244 | 399-6950-1-ND | kr.2.92000 | Upgrade |
| AC0805KKX7R6BB225 | YAGEO | 14.852 | 13-AC0805KKX7R6BB225CT-ND | kr.3.23000 | Direct |
| EMK212B7225KGHT | Taiyo Yuden | 2.785 | 587-3317-1-ND | kr.1.52000 | Direct |
| LMK212B7225KGHT | Taiyo Yuden | 7.653 | 587-3421-1-ND | kr.1.14000 | Direct |
| TMK212B7225KGHT | Taiyo Yuden | 8.362 | 587-3479-1-ND | kr.1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40100 | kr.14.01 |
| 50 | kr.1.02840 | kr.51.42 |
| 100 | kr.0.91420 | kr.91.42 |
| 500 | kr.0.72276 | kr.361.38 |
| 1.000 | kr.0.66354 | kr.663.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.60113 | kr.1,502.83 |
| 5.000 | kr.0.56355 | kr.2,817.75 |
| 7.500 | kr.0.54473 | kr.4,085.48 |
| 12.500 | kr.0.52387 | kr.6,548.37 |
| 17.500 | kr.0.51168 | kr.8,954.40 |
| 25.000 | kr.0.49995 | kr.12,498.75 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

