2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C225K8PACTU

DigiKey Part Number
399-C0805C225K8PACTUTR-ND - Tape & Reel (TR)
399-C0805C225K8PACTUCT-ND - Cut Tape (CT)
399-C0805C225K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K8PACTU
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225K8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.55300kr.15.53
50kr.1.14760kr.57.38
100kr.1.02330kr.102.33
500kr.0.81304kr.406.52
1.000kr.0.74831kr.748.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.68000kr.1,700.00
5.000kr.0.63884kr.3,194.20
7.500kr.0.61824kr.4,636.80
12.500kr.0.59540kr.7,442.50
17.500kr.0.58206kr.10,186.05
25.000kr.0.56921kr.14,230.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000