
C0805C225K8PAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C225K8PAC7210TR-ND - Tape & Reel (TR) 399-C0805C225K8PAC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C225K8PAC7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K8PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.0.99800 | kr.9.98 |
| 50 | kr.0.64120 | kr.32.06 |
| 100 | kr.0.55230 | kr.55.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45120 | kr.4,512.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

