0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C225K3RACTU

DigiKey Part Number
399-C0805C225K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C225K3RACTUCT-ND - Cut Tape (CT)
399-C0805C225K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K3RACTU
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.78700kr.7.87
50kr.0.56200kr.28.10
100kr.0.49280kr.49.28
500kr.0.37798kr.188.99
1.000kr.0.34259kr.342.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.30530kr.763.25
5.000kr.0.28284kr.1,414.20
7.500kr.0.27161kr.2,037.08
12.500kr.0.25915kr.3,239.38
17.500kr.0.25254kr.4,419.45
25.000kr.0.25036kr.6,259.00
30.000kr.0.22980kr.6,894.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500