
C0805C225K3PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225K3PACTUTR-ND - Tape & Reel (TR) 399-C0805C225K3PACTUCT-ND - Cut Tape (CT) 399-C0805C225K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K3PACTU |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58320 | kr.29.16 |
| 100 | kr.0.51290 | kr.51.29 |
| 500 | kr.0.39320 | kr.196.60 |
| 1.000 | kr.0.35637 | kr.356.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.31756 | kr.793.90 |
| 5.000 | kr.0.29420 | kr.1,471.00 |
| 7.500 | kr.0.28251 | kr.2,118.82 |
| 12.500 | kr.0.26956 | kr.3,369.50 |
| 17.500 | kr.0.26199 | kr.4,584.82 |
| 25.000 | kr.0.25471 | kr.6,367.75 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

