


C0805C225J4RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C225J4RECTUTR-ND - Tape & Reel (TR) 399-C0805C225J4RECTUCT-ND - Cut Tape (CT) 399-C0805C225J4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225J4RECTU |
Description | CAP CER 0805 2.2UF 16V X7R 5% |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225J4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03000 | kr.10.30 |
| 50 | kr.0.74620 | kr.37.31 |
| 100 | kr.0.65920 | kr.65.92 |
| 500 | kr.0.51316 | kr.256.58 |
| 1.000 | kr.0.46810 | kr.468.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.42068 | kr.1,051.70 |
| 5.000 | kr.0.39212 | kr.1,960.60 |
| 7.500 | kr.0.37781 | kr.2,833.57 |
| 12.500 | kr.0.36197 | kr.4,524.62 |
| 17.500 | kr.0.35271 | kr.6,172.43 |
| 25.000 | kr.0.34381 | kr.8,595.25 |
| 30.000 | kr.0.33959 | kr.10,187.70 |
| 60.000 | kr.0.32678 | kr.19,606.80 |
| 62.500 | kr.0.32462 | kr.20,288.75 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

