0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C224M1RACTU

DigiKey Part Number
399-C0805C224M1RACTUTR-ND - Tape & Reel (TR)
399-C0805C224M1RACTUCT-ND - Cut Tape (CT)
399-C0805C224M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224M1RACTU
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224M1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69300kr.16.93
50kr.1.25780kr.62.89
100kr.1.12340kr.112.34
500kr.0.89724kr.448.62
1.000kr.0.82743kr.827.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.75375kr.1,884.38
5.000kr.0.70937kr.3,546.85
7.500kr.0.68715kr.5,153.62
12.500kr.0.66253kr.8,281.62
17.500kr.0.64813kr.11,342.27
25.000kr.0.63428kr.15,857.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750