
C0805C224K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C224K5RALTUCT-ND - Cut Tape (CT) 399-C0805C224K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K5RALTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79000 | kr.27.90 |
| 50 | kr.2.12780 | kr.106.39 |
| 100 | kr.1.92230 | kr.192.23 |
| 500 | kr.1.57676 | kr.788.38 |
| 1.000 | kr.1.46999 | kr.1,469.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.35727 | kr.3,393.17 |
| 5.000 | kr.1.28933 | kr.6,446.65 |
| 7.500 | kr.1.25530 | kr.9,414.75 |
| 12.500 | kr.1.21760 | kr.15,220.00 |
| 17.500 | kr.1.19555 | kr.20,922.12 |
| 25.000 | kr.1.17434 | kr.29,358.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

