C0805C224K5RAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33727
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26486
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19445
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33727
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27759
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27759
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29865
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: kr.0.22857
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C224K5RAC3123

DigiKey Part Number
399-C0805C224K5RAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C224K5RAC3123
Description
.220UF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33727kr.1,349.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.33727
Unit Price with VAT:kr.0.42159