


C0805C224K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C224K4RACTUCT-ND - Cut Tape (CT) 399-C0805C224K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K4RACTU |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.68200 | kr.6.82 |
| 50 | kr.0.48220 | kr.24.11 |
| 100 | kr.0.42180 | kr.42.18 |
| 500 | kr.0.31970 | kr.159.85 |
| 1.000 | kr.0.28839 | kr.288.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24151 | kr.966.04 |
| 8.000 | kr.0.22410 | kr.1,792.80 |
| 12.000 | kr.0.21539 | kr.2,584.68 |
| 20.000 | kr.0.20574 | kr.4,114.80 |
| 28.000 | kr.0.20010 | kr.5,602.80 |
| 40.000 | kr.0.19468 | kr.7,787.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

