0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C472KARECAUTO

DigiKey Part Number
399-17891-2-ND - Tape & Reel (TR)
399-17891-1-ND - Cut Tape (CT)
399-17891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472KARECAUTO
Description
CAP CER 0805 4.7NF 250V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472KARECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.96000kr.9.60
50kr.0.69500kr.34.75
100kr.0.61310kr.61.31
500kr.0.47552kr.237.76
1.000kr.0.43315kr.433.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36965kr.1,478.60
8.000kr.0.33855kr.2,708.40
12.000kr.0.33032kr.3,963.84
20.000kr.0.32119kr.6,423.80
28.000kr.0.31355kr.8,779.40
40.000kr.0.30619kr.12,247.60
48.000kr.0.30271kr.14,530.08
96.000kr.0.29676kr.28,488.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500