
C0805C224J5NACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C224J5NACAUTOTR-ND - Tape & Reel (TR) 399-C0805C224J5NACAUTOCT-ND - Cut Tape (CT) 399-C0805C224J5NACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J5NACAUTO |
Description | CAP CER 0.22UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J5NACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.61600 | kr.46.16 |
| 50 | kr.3.60740 | kr.180.37 |
| 100 | kr.3.29810 | kr.329.81 |
| 500 | kr.2.77426 | kr.1,387.13 |
| 1.000 | kr.2.61221 | kr.2,612.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.44120 | kr.6,103.00 |
| 5.000 | kr.2.33809 | kr.11,690.45 |
| 7.500 | kr.2.28644 | kr.17,148.30 |
| 12.500 | kr.2.22917 | kr.27,864.62 |
| 17.500 | kr.2.19569 | kr.38,424.57 |
| 25.000 | kr.2.16347 | kr.54,086.75 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

