C0805C224J3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.30533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.40229
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.12517
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.14503
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.27426
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.000
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48851
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 7
Unit Price: kr.2.28000
Datasheet
0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224J3REC7210

DigiKey Part Number
C0805C224J3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C224J3REC7210
Description
CAP CER 0805 220NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224J3REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C224J3RECAUTOKEMET0C0805C224J3RECAUTO-NDkr.0.30533Parametric Equivalent
C0805C224J3RECAUTO7210KEMET0C0805C224J3RECAUTO7210-NDkr.0.28374Parametric Equivalent
C0805C224J3RECTUKEMET0399-C0805C224J3RECTUTR-NDkr.0.25508Parametric Equivalent
C0805X224J3REC7210KEMET0C0805X224J3REC7210-NDkr.0.37494Parametric Equivalent
C0805X224J3RECAUTOKEMET0C0805X224J3RECAUTO-NDkr.0.48554Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23658kr.2,365.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.23658
Unit Price with VAT:kr.0.29573