Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C0805C224J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C224J1RACTUCT-ND - Cut Tape (CT) 399-C0805C224J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J1RACTU |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.20800 | kr.22.08 |
| 50 | kr.1.66660 | kr.83.33 |
| 100 | kr.1.38880 | kr.138.88 |
| 500 | kr.1.21754 | kr.608.77 |
| 1.000 | kr.1.13037 | kr.1,130.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.94948 | kr.2,373.70 |
| 5.000 | kr.0.90203 | kr.4,510.15 |
| 7.500 | kr.0.89826 | kr.6,736.95 |
| 12.500 | kr.0.84768 | kr.10,596.00 |
| 17.500 | kr.0.84521 | kr.14,791.18 |
| 25.000 | kr.0.83620 | kr.20,905.00 |
| 30.000 | kr.0.83503 | kr.25,050.90 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |






