
C0805C223KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223KARACTUTR-ND - Tape & Reel (TR) 399-C0805C223KARACTUCT-ND - Cut Tape (CT) 399-C0805C223KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223KARACTU |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09700 | kr.10.97 |
| 50 | kr.0.79500 | kr.39.75 |
| 100 | kr.0.70310 | kr.70.31 |
| 500 | kr.0.54790 | kr.273.95 |
| 1.000 | kr.0.50010 | kr.500.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42857 | kr.1,714.28 |
| 8.000 | kr.0.40201 | kr.3,216.08 |
| 12.000 | kr.0.38871 | kr.4,664.52 |
| 20.000 | kr.0.37397 | kr.7,479.40 |
| 28.000 | kr.0.36535 | kr.10,229.80 |
| 40.000 | kr.0.35706 | kr.14,282.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

