
C0805C223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6945-2-ND - Tape & Reel (TR) 399-6945-1-ND - Cut Tape (CT) 399-6945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34620 | kr.17.31 |
| 100 | kr.0.30050 | kr.30.05 |
| 500 | kr.0.22418 | kr.112.09 |
| 1.000 | kr.0.20072 | kr.200.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16557 | kr.662.28 |
| 8.000 | kr.0.15255 | kr.1,220.40 |
| 12.000 | kr.0.14603 | kr.1,752.36 |
| 20.000 | kr.0.13881 | kr.2,776.20 |
| 28.000 | kr.0.13459 | kr.3,768.52 |
| 40.000 | kr.0.13053 | kr.5,221.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

