
C0805C223J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C223J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C223J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16520 | kr.58.26 |
| 100 | kr.1.03910 | kr.103.91 |
| 500 | kr.0.82636 | kr.413.18 |
| 1.000 | kr.0.76080 | kr.760.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66252 | kr.2,650.08 |
| 8.000 | kr.0.62600 | kr.5,008.00 |
| 12.000 | kr.0.60771 | kr.7,292.52 |
| 20.000 | kr.0.58745 | kr.11,749.00 |
| 28.000 | kr.0.57560 | kr.16,116.80 |
| 40.000 | kr.0.56420 | kr.22,568.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

