C0805C223J5RAC31237042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58997
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63097
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56683
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C223J5RAC31237042

DigiKey Part Number
399-C0805C223J5RAC31237042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C223J5RAC31237042
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223J5RAC3020KEMET0399-C0805C223J5RAC3020TR-NDkr.0.60950Parametric Equivalent
C0805C223J5RAC3070KEMET0399-C0805C223J5RAC3070TR-NDkr.0.65556Parametric Equivalent
C0805C223J5RAC3083KEMET0399-C0805C223J5RAC3083TR-NDkr.0.59279Parametric Equivalent
C0805C223J5RAC3123KEMET0399-C0805C223J5RAC3123TR-NDkr.0.58997Parametric Equivalent
C0805C223J5RAC3124KEMET0399-C0805C223J5RAC3124TR-NDkr.0.59279Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71797kr.2,871.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.71797
Unit Price with VAT:kr.0.89746