
C0805C223J3GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C223J3GEC7210TR-ND - Tape & Reel (TR) 399-C0805C223J3GEC7210CT-ND - Cut Tape (CT) 399-C0805C223J3GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J3GEC7210 |
Description | CAP CER 0805 22NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J3GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92940 | kr.46.47 |
| 100 | kr.0.82480 | kr.82.48 |
| 500 | kr.0.64820 | kr.324.10 |
| 1.000 | kr.0.59374 | kr.593.74 |
| 2.500 | kr.0.53639 | kr.1,340.98 |
| 5.000 | kr.0.50184 | kr.2,509.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47340 | kr.4,734.00 |
| 20.000 | kr.0.44999 | kr.8,999.80 |
| 30.000 | kr.0.43827 | kr.13,148.10 |
| 50.000 | kr.0.42527 | kr.21,263.50 |
| 70.000 | kr.0.41767 | kr.29,236.90 |
| 100.000 | kr.0.41036 | kr.41,036.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

