C0805C222M2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.07020
Datasheet
2200 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C222M2RECTU

DigiKey Part Number
399-C0805C222M2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C222M2RECTU
Description
CAP CER 0805 2.2NF 200V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222M2RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C222M2RACTUKEMET0399-C0805C222M2RACTUTR-NDkr.0.46078Parametric Equivalent
C0805C222M2REC7210KEMET0C0805C222M2REC7210-NDkr.0.18350Parametric Equivalent
C0805C222M2RECAUTOKEMET0C0805C222M2RECAUTO-NDkr.0.23735Parametric Equivalent
C0805C222M2RECAUTO7210KEMET0C0805C222M2RECAUTO7210-NDkr.0.23181Parametric Equivalent
MT21B222M201CTWalsin Technology Corporation01292-MT21B222M201CTTR-NDkr.0.07020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.18804kr.1,504.32
Unit Price without VAT:kr.0.18804
Unit Price with VAT:kr.0.23505