
C0805C222KAGECAUTO | |
|---|---|
DigiKey Part Number | 399-17905-2-ND - Tape & Reel (TR) 399-17905-1-ND - Cut Tape (CT) 399-17905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222KAGECAUTO |
Description | CAP CER 0805 2.2NF 250V C0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222KAGECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.73040 | kr.36.52 |
| 100 | kr.0.64410 | kr.64.41 |
| 500 | kr.0.49984 | kr.249.92 |
| 1.000 | kr.0.45540 | kr.455.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38882 | kr.1,555.28 |
| 8.000 | kr.0.36409 | kr.2,912.72 |
| 12.000 | kr.0.35171 | kr.4,220.52 |
| 20.000 | kr.0.33800 | kr.6,760.00 |
| 28.000 | kr.0.32998 | kr.9,239.44 |
| 40.000 | kr.0.32226 | kr.12,890.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

