



C0805C222K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C222K5RACTUCT-ND - Cut Tape (CT) 399-C0805C222K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K5RACTU |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16260 | kr.8.13 |
| 100 | kr.0.13890 | kr.13.89 |
| 500 | kr.0.09996 | kr.49.98 |
| 1.000 | kr.0.08800 | kr.88.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07013 | kr.280.52 |
| 8.000 | kr.0.06350 | kr.508.00 |
| 12.000 | kr.0.06019 | kr.722.28 |
| 20.000 | kr.0.05689 | kr.1,137.80 |
| 28.000 | kr.0.05438 | kr.1,522.64 |
| 40.000 | kr.0.05232 | kr.2,092.80 |
| 48.000 | kr.0.05135 | kr.2,464.80 |
| 96.000 | kr.0.04871 | kr.4,676.16 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

