2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222K5GACTU

DigiKey Part Number
399-C0805C222K5GACTUTR-ND - Tape & Reel (TR)
399-C0805C222K5GACTUCT-ND - Cut Tape (CT)
399-C0805C222K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222K5GACTU
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
50kr.1.41760kr.70.88
100kr.1.26990kr.126.99
500kr.1.02024kr.510.12
1.000kr.0.94327kr.943.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82785kr.3,311.40
8.000kr.0.78496kr.6,279.68
12.000kr.0.76347kr.9,161.64
20.000kr.0.73967kr.14,793.40
28.000kr.0.72575kr.20,321.00
40.000kr.0.71236kr.28,494.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750