C0805C222JAREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24221
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.07635
Datasheet
2200 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C222JAREC7210

DigiKey Part Number
C0805C222JAREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C222JAREC7210
Description
CAP CER 0805 2.2NF 250V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222JAREC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C222JARACTUKEMET0399-C0805C222JARACTUTR-NDkr.0.81686Parametric Equivalent
C0805C222JARECAUTOKEMET0C0805C222JARECAUTO-NDkr.0.31305Parametric Equivalent
C0805C222JARECAUTO7210KEMET0C0805C222JARECAUTO7210-NDkr.0.28374Parametric Equivalent
C0805C222JARECTUKEMET0399-C0805C222JARECTUTR-NDkr.0.24221Parametric Equivalent
0805B222J251CTWalsin Technology Corporation01292-0805B222J251CTTR-NDkr.0.07635Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23658kr.2,365.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.23658
Unit Price with VAT:kr.0.29573