
| C0805C222J5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0805C222J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C222J5GACTUCT-ND - Cut Tape (CT) 399-C0805C222J5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C222J5GACTU | 
| Description | CAP CER 2200PF 50V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C222J5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.1.20300 | kr.12.03 | 
| 50 | kr.0.80380 | kr.40.19 | 
| 100 | kr.0.72260 | kr.72.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.59040 | kr.2,361.60 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark