Parametric Equivalent



C0805C222J2RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C222J2RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C222J2RACTM |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y222JXCCW1BC | Vishay Vitramon | 0 | VJ0805Y222JXCCW1BC-ND | kr.0.52768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74717 | kr.2,988.68 |
| Unit Price without VAT: | kr.0.74717 |
|---|---|
| Unit Price with VAT: | kr.0.93396 |


