
C0805C222J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C222J1GACTUCT-ND - Cut Tape (CT) 399-C0805C222J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.96500 | kr.19.65 |
| 50 | kr.1.47080 | kr.73.54 |
| 100 | kr.1.32030 | kr.132.03 |
| 500 | kr.1.06496 | kr.532.48 |
| 1.000 | kr.0.98624 | kr.986.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86810 | kr.3,472.40 |
| 8.000 | kr.0.82420 | kr.6,593.60 |
| 12.000 | kr.0.80222 | kr.9,626.64 |
| 20.000 | kr.0.77785 | kr.15,557.00 |
| 28.000 | kr.0.76361 | kr.21,381.08 |
| 40.000 | kr.0.74990 | kr.29,996.00 |
| 48.000 | kr.0.74341 | kr.35,683.68 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

