220 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C221M5RACTU

DigiKey Part Number
399-C0805C221M5RACTUTR-ND - Tape & Reel (TR)
399-C0805C221M5RACTUCT-ND - Cut Tape (CT)
399-C0805C221M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221M5RACTU
Description
CAP CER 220PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87880kr.43.94
100kr.0.77860kr.77.86
500kr.0.61042kr.305.21
1.000kr.0.55849kr.558.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48064kr.1,922.56
8.000kr.0.45174kr.3,613.92
12.000kr.0.43727kr.5,247.24
20.000kr.0.42123kr.8,424.60
28.000kr.0.41186kr.11,532.08
40.000kr.0.40284kr.16,113.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750