
C0805C221KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221KARACTUTR-ND - Tape & Reel (TR) 399-C0805C221KARACTUCT-ND - Cut Tape (CT) 399-C0805C221KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221KARACTU |
Description | CAP CER 220PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.81800 | kr.18.18 |
| 50 | kr.1.35800 | kr.67.90 |
| 100 | kr.1.21660 | kr.121.66 |
| 500 | kr.0.97754 | kr.488.77 |
| 1.000 | kr.0.90368 | kr.903.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77071 | kr.3,082.84 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

