
C0805C221K2GACAUTO | |
|---|---|
DigiKey Part Number | 399-6940-2-ND - Tape & Reel (TR) 399-6940-1-ND - Cut Tape (CT) 399-6940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K2GACAUTO |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.85910 | kr.85.91 |
| 500 | kr.0.67686 | kr.338.43 |
| 1.000 | kr.0.62062 | kr.620.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53340 | kr.2,133.60 |
| 8.000 | kr.0.50222 | kr.4,017.76 |
| 12.000 | kr.0.48660 | kr.5,839.20 |
| 20.000 | kr.0.46928 | kr.9,385.60 |
| 28.000 | kr.0.45917 | kr.12,856.76 |
| 40.000 | kr.0.44944 | kr.17,977.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

