220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221JDGACTU

DigiKey Part Number
399-C0805C221JDGACTUTR-ND - Tape & Reel (TR)
399-C0805C221JDGACTUCT-ND - Cut Tape (CT)
399-C0805C221JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221JDGACTU
Description
CAP CER 220PF 1KV C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.59500kr.35.95
50kr.2.77700kr.138.85
100kr.2.52400kr.252.40
500kr.2.09740kr.1,048.70
1.000kr.1.96546kr.1,965.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.82617kr.4,565.43
5.000kr.1.74222kr.8,711.10
7.500kr.1.70017kr.12,751.27
12.500kr.1.65355kr.20,669.38
17.500kr.1.62629kr.28,460.08
25.000kr.1.60007kr.40,001.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750