
C0805C221G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C221G1GACTUCT-ND - Cut Tape (CT) 399-C0805C221G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221G1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221G1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.66200 | kr.26.62 |
| 50 | kr.2.02620 | kr.101.31 |
| 100 | kr.1.83040 | kr.183.04 |
| 500 | kr.1.50092 | kr.750.46 |
| 1.000 | kr.1.39904 | kr.1,399.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.24402 | kr.4,976.08 |
| 8.000 | kr.1.17602 | kr.9,408.16 |
| 12.000 | kr.1.16087 | kr.13,930.44 |
| 20.000 | kr.1.12933 | kr.22,586.60 |
| 28.000 | kr.1.11088 | kr.31,104.64 |
| 40.000 | kr.1.09314 | kr.43,725.60 |
| 48.000 | kr.1.08473 | kr.52,067.04 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

