
C0805C221F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C221F5GACTUCT-ND - Cut Tape (CT) 399-C0805C221F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221F5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221F1GACTU | KEMET | 6.936 | 399-C0805C221F1GACTUCT-ND | kr.7.37000 | Upgrade |
| C0805C221F2GACTU | KEMET | 11.253 | 399-C0805C221F2GACTUCT-ND | kr.8.53000 | Upgrade |
| KGM21BCG1H221FT | KYOCERA AVX | 8.571 | 478-KGM21BCG1H221FTCT-ND | kr.1.73000 | Direct |
| KGM21ECG2D221FU | KYOCERA AVX | 8.000 | 478-KGM21ECG2D221FUCT-ND | kr.4.94000 | Upgrade |
| CL21C221JBANNNC | Samsung Electro-Mechanics | 93.331 | 1276-1164-1-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.67000 | kr.6.67 |
| 10 | kr.4.28200 | kr.42.82 |
| 50 | kr.3.33320 | kr.166.66 |
| 100 | kr.3.04030 | kr.304.03 |
| 500 | kr.2.54682 | kr.1,273.41 |
| 1.000 | kr.2.39426 | kr.2,394.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.16522 | kr.8,660.88 |
| 8.000 | kr.2.08008 | kr.16,640.64 |
| 12.000 | kr.2.03742 | kr.24,449.04 |
| 20.000 | kr.1.99013 | kr.39,802.60 |
| 28.000 | kr.1.96247 | kr.54,949.16 |
| Unit Price without VAT: | kr.6.67000 |
|---|---|
| Unit Price with VAT: | kr.8.33750 |

