0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C220KCGACTU

DigiKey Part Number
399-C0805C220KCGACTUTR-ND - Tape & Reel (TR)
399-C0805C220KCGACTUCT-ND - Cut Tape (CT)
399-C0805C220KCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C220KCGACTU
Description
CAP CER 22PF 500V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C220KCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.61300kr.16.13
50kr.1.19560kr.59.78
100kr.1.06750kr.106.75
500kr.0.92172kr.460.86
1.000kr.0.81056kr.810.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.71473kr.1,786.83
5.000kr.0.67331kr.3,366.55
7.500kr.0.65213kr.4,890.97
12.500kr.0.62867kr.7,858.37
17.500kr.0.61496kr.10,761.80
25.000kr.0.60177kr.15,044.25
30.000kr.0.59552kr.17,865.60
60.000kr.0.58196kr.34,917.60
62.500kr.0.57335kr.35,834.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250