
C0805C220K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C220K2GACTUCT-ND - Cut Tape (CT) 399-C0805C220K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220K2GACTU |
Description | CAP CER 22PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.05200 | kr.10.52 |
| 50 | kr.0.76340 | kr.38.17 |
| 100 | kr.0.67460 | kr.67.46 |
| 500 | kr.0.52470 | kr.262.35 |
| 1.000 | kr.0.47848 | kr.478.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40928 | kr.1,637.12 |
| 8.000 | kr.0.38361 | kr.3,068.88 |
| 12.000 | kr.0.37075 | kr.4,449.00 |
| 20.000 | kr.0.35650 | kr.7,130.00 |
| 28.000 | kr.0.34817 | kr.9,748.76 |
| 40.000 | kr.0.34016 | kr.13,606.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

