
C0805C220K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C220K1GACTUCT-ND - Cut Tape (CT) 399-C0805C220K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220K1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.88300 | kr.8.83 |
| 50 | kr.0.63480 | kr.31.74 |
| 100 | kr.0.55420 | kr.55.42 |
| 500 | kr.0.43110 | kr.215.55 |
| 1.000 | kr.0.37664 | kr.376.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33306 | kr.1,332.24 |
| 8.000 | kr.0.31123 | kr.2,489.84 |
| 12.000 | kr.0.29697 | kr.3,563.64 |
| 20.000 | kr.0.28820 | kr.5,764.00 |
| 28.000 | kr.0.27449 | kr.7,685.72 |
| 40.000 | kr.0.27358 | kr.10,943.20 |
| 48.000 | kr.0.27109 | kr.13,012.32 |
| 96.000 | kr.0.26023 | kr.24,982.08 |
| 100.000 | kr.0.25965 | kr.25,965.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

