
C0805C220JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C220JCGACTUCT-ND - Cut Tape (CT) 399-C0805C220JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220JCGACTU |
Description | CAP CER 22PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 50 | kr.1.32640 | kr.66.32 |
| 100 | kr.1.18560 | kr.118.56 |
| 500 | kr.0.94960 | kr.474.80 |
| 1.000 | kr.0.87663 | kr.876.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.79975 | kr.1,999.38 |
| 5.000 | kr.0.75341 | kr.3,767.05 |
| 7.500 | kr.0.73020 | kr.5,476.50 |
| 12.500 | kr.0.70449 | kr.8,806.12 |
| 17.500 | kr.0.68945 | kr.12,065.38 |
| 25.000 | kr.0.67499 | kr.16,874.75 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

