
C0805C220G1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C220G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C220G1GACTUCT-ND - Cut Tape (CT) 399-C0805C220G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220G1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220G1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.2.31700 | kr.23.17 |
50 | kr.1.75360 | kr.87.68 |
100 | kr.1.57890 | kr.157.89 |
500 | kr.1.28524 | kr.642.62 |
1.000 | kr.1.19450 | kr.1,194.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.05842 | kr.4,233.68 |
8.000 | kr.0.99716 | kr.7,977.28 |
12.000 | kr.0.97695 | kr.11,723.40 |
20.000 | kr.0.95441 | kr.19,088.20 |
28.000 | kr.0.93800 | kr.26,264.00 |
40.000 | kr.0.92220 | kr.36,888.00 |
48.000 | kr.0.91471 | kr.43,906.08 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |