2 pF ±0.25pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C209CDGACTU

DigiKey Part Number
399-C0805C209CDGACTUTR-ND - Tape & Reel (TR)
399-C0805C209CDGACTUCT-ND - Cut Tape (CT)
399-C0805C209CDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C209CDGACTU
Description
CAP CER 2PF 1KV NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C209CDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.43600kr.34.36
50kr.2.64760kr.132.38
100kr.2.40350kr.240.35
500kr.1.99278kr.996.39
1.000kr.1.86574kr.1,865.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.73163kr.4,329.07
5.000kr.1.65080kr.8,254.00
7.500kr.1.61030kr.12,077.25
12.500kr.1.56541kr.19,567.62
17.500kr.1.53917kr.26,935.47
25.000kr.1.51392kr.37,848.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250