2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C209C5GACTU

DigiKey Part Number
399-C0805C209C5GACTUTR-ND - Tape & Reel (TR)
399-C0805C209C5GACTUCT-ND - Cut Tape (CT)
399-C0805C209C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C209C5GACTU
Description
CAP CER 2PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C209C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055A2R0CAT2AKYOCERA AVX12.877478-10522-1-NDkr.0.83000Direct
CC0805CRNPO9BN2R0YAGEO171.296311-1091-1-NDkr.0.71000Direct
In-Stock: 24.418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.48700kr.14.87
50kr.1.09740kr.54.87
100kr.0.97690kr.97.69
500kr.0.77408kr.387.04
1.000kr.0.71157kr.711.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61785kr.2,471.40
8.000kr.0.58303kr.4,664.24
12.000kr.0.56559kr.6,787.08
20.000kr.0.54627kr.10,925.40
28.000kr.0.53497kr.14,979.16
40.000kr.0.52411kr.20,964.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500