
C0805C202K2GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C202K2GAC7210TR-ND - Tape & Reel (TR) 399-C0805C202K2GAC7210CT-ND - Cut Tape (CT) 399-C0805C202K2GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C202K2GAC7210 |
Description | CAP CER 2000PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C202K2GAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.53400 | kr.15.34 |
| 50 | kr.1.13360 | kr.56.68 |
| 100 | kr.1.01000 | kr.101.00 |
| 500 | kr.0.80214 | kr.401.07 |
| 1.000 | kr.0.73810 | kr.738.10 |
| 2.500 | kr.0.67047 | kr.1,676.17 |
| 5.000 | kr.0.62974 | kr.3,148.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.57943 | kr.8,691.45 |
| 30.000 | kr.0.55479 | kr.16,643.70 |
| 45.000 | kr.0.54246 | kr.24,410.70 |
| 75.000 | kr.0.52878 | kr.39,658.50 |
| 105.000 | kr.0.52078 | kr.54,681.90 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

