0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C184K4RACTU

DigiKey Part Number
399-C0805C184K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C184K4RACTUCT-ND - Cut Tape (CT)
399-C0805C184K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C184K4RACTU
Description
CAP CER 0.18UF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C184K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C184J3RACTUKEMET12.000399-C0805C184J3RACTUCT-NDkr.4.82000Upgrade
C0805C184K5RACTUKEMET4.758399-C0805C184K5RACTUCT-NDkr.3.49000Upgrade
0805YC184KAT2AKYOCERA AVX391478-10571-1-NDkr.1.46000Direct
CC0805KRX7R7BB184YAGEO5.37413-CC0805KRX7R7BB184CT-NDkr.1.01000Direct
08053C184KAT2AKYOCERA AVX24.820478-1398-1-NDkr.1.27000Upgrade
In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97800kr.19.78
50kr.1.48220kr.74.11
100kr.1.32890kr.132.89
500kr.1.07058kr.535.29
1.000kr.0.99069kr.990.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87097kr.3,483.88
8.000kr.0.82648kr.6,611.84
12.000kr.0.80420kr.9,650.40
20.000kr.0.77951kr.15,590.20
28.000kr.0.76507kr.21,421.96
40.000kr.0.75118kr.30,047.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750