Upgrade
Upgrade
Direct
Upgrade



C0805C184J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C184J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C184J4RACTU |
Description | CAP CER 0.18UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C184J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C184J3RACTU | KEMET | 11.950 | 399-C0805C184J3RACTUCT-ND | kr.4.82000 | Upgrade |
| C0805C184J5RACTU | KEMET | 0 | 399-C0805C184J5RACTUTR-ND | kr.1.41818 | Upgrade |
| 0805YC184JAT2A | KYOCERA AVX | 4.773 | 478-0805YC184JAT2ACT-ND | kr.3.11000 | Direct |
| 08053C184JAT2A | KYOCERA AVX | 0 | 08053C184JAT2A-ND | kr.0.95833 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18818 | kr.4,752.72 |
| Unit Price without VAT: | kr.1.18818 |
|---|---|
| Unit Price with VAT: | kr.1.48523 |



