

C1206C473J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C473J1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C473J1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C473J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J1RECAUTO |
Description | CAP CER 1206 47NF 100V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.93400 | kr.9.34 |
| 50 | kr.0.67460 | kr.33.73 |
| 100 | kr.0.59460 | kr.59.46 |
| 500 | kr.0.46042 | kr.230.21 |
| 1.000 | kr.0.41907 | kr.419.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.37100 | kr.927.50 |
| 5.000 | kr.0.34728 | kr.1,736.40 |
| 7.500 | kr.0.33213 | kr.2,490.97 |
| 12.500 | kr.0.31684 | kr.3,960.50 |
| 17.500 | kr.0.31307 | kr.5,478.73 |
| 25.000 | kr.0.30489 | kr.7,622.25 |
| 30.000 | kr.0.30101 | kr.9,030.30 |
| 60.000 | kr.0.28952 | kr.17,371.20 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

