


C0805C183K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C183K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C183K1RACTUCT-ND - Cut Tape (CT) 399-C0805C183K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C183K1RACTU |
Description | CAP CER 0.018UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C183K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.15800 | kr.11.58 |
| 50 | kr.0.84480 | kr.42.24 |
| 100 | kr.0.74880 | kr.74.88 |
| 500 | kr.0.58688 | kr.293.44 |
| 1.000 | kr.0.54502 | kr.545.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46208 | kr.1,848.32 |
| 8.000 | kr.0.41875 | kr.3,350.00 |
| 12.000 | kr.0.40358 | kr.4,842.96 |
| 20.000 | kr.0.40152 | kr.8,030.40 |
| 28.000 | kr.0.38705 | kr.10,837.40 |
| 40.000 | kr.0.38586 | kr.15,434.40 |
| 48.000 | kr.0.38318 | kr.18,392.64 |
| 96.000 | kr.0.36935 | kr.35,457.60 |
| 100.000 | kr.0.36861 | kr.36,861.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

