0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C183J5GACTU

DigiKey Part Number
399-C0805C183J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C183J5GACTUCT-ND - Cut Tape (CT)
399-C0805C183J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C183J5GACTU
Description
CAP CER 0.018UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C183J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.65600kr.26.56
50kr.2.01860kr.100.93
100kr.1.82280kr.182.28
500kr.1.49104kr.745.52
1.000kr.1.38859kr.1,388.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.23492kr.4,939.68
8.000kr.1.17783kr.9,422.64
12.000kr.1.14923kr.13,790.76
20.000kr.1.11753kr.22,350.60
28.000kr.1.09899kr.30,771.72
40.000kr.1.08115kr.43,246.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250