C0805C183J3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.97170
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.43623
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.98494
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60855
Datasheet
0.018 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C183J3JACAUTO

DigiKey Part Number
C0805C183J3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C183J3JACAUTO
Description
CAP CER 0.018UF 25V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C183J3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C183F3JACAUTOKEMET0C0805C183F3JACAUTO-NDkr.2.97170Upgrade
C0805C183F5JACAUTOKEMET0C0805C183F5JACAUTO-NDkr.2.43623Upgrade
C0805C183G3JACAUTOKEMET0C0805C183G3JACAUTO-NDkr.0.98494Upgrade
C0805C183G5JACAUTOKEMET0C0805C183G5JACAUTO-NDkr.0.81686Upgrade
C0805C183J5JACAUTOKEMET0C0805C183J5JACAUTO-NDkr.0.60855Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73019kr.2,920.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.73019
Unit Price with VAT:kr.0.91274