0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220J8HACTU

DigiKey Part Number
399-C0402C220J8HACTUTR-ND - Tape & Reel (TR)
399-C0402C220J8HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C220J8HACTU
Description
CAP CER 22PF 10V X8R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 10V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C220J8HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
50kr.0.13820kr.6.91
100kr.0.11780kr.11.78
500kr.0.08372kr.41.86
1.000kr.0.07341kr.73.41
2.500kr.0.06259kr.156.48
5.000kr.0.05606kr.280.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05072kr.507.20
20.000kr.0.04633kr.926.60
30.000kr.0.04413kr.1,323.90
50.000kr.0.04169kr.2,084.50
70.000kr.0.04027kr.2,818.90
100.000kr.0.03890kr.3,890.00
120.000kr.0.03826kr.4,591.20
240.000kr.0.03608kr.8,659.20
250.000kr.0.03596kr.8,990.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000