
C0805C182J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6934-2-ND - Tape & Reel (TR) 399-6934-1-ND - Cut Tape (CT) 399-6934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182J5GACAUTO |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182J2GACAUTO | KEMET | 4.544 | 399-11560-1-ND | kr.1.84000 | Upgrade |
| C0805C182JAGACAUTO | KEMET | 7.602 | 399-11893-1-ND | kr.3.04000 | Upgrade |
| CGA4C2C0G1H182J060AA | TDK | 14.983 | 445-12616-1-ND | kr.1.01000 | Direct |
| CGA4F2C0G2A182J085AA | TDK | 10.366 | 445-5752-1-ND | kr.1.08000 | Upgrade |
| CGA4F2NP02A182J085AA | TDK | 3.833 | 445-12620-1-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.32120 | kr.66.06 |
| 100 | kr.1.18180 | kr.118.18 |
| 500 | kr.0.94606 | kr.473.03 |
| 1.000 | kr.0.87334 | kr.873.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76432 | kr.3,057.28 |
| 8.000 | kr.0.72383 | kr.5,790.64 |
| 12.000 | kr.0.70354 | kr.8,442.48 |
| 20.000 | kr.0.68107 | kr.13,621.40 |
| 28.000 | kr.0.66793 | kr.18,702.04 |
| 40.000 | kr.0.65529 | kr.26,211.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

